| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DCBH |
EBC25DCBH
| Heilind Number: | SULEBC25DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCBH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2-Row Female Board-to-Board PCB Connector, sku EBC25DCBH, offers high-performance connectivity in a compact design. With a current rating of 3A and voltage capacity of 700 VAC, this connector is ideal for demanding applications. Featuring gold-plated phosphor bronze contacts and matte tin termination, it ensures reliable signal transmission. The hairpin contact type and right-angle orientation facilitate easy mating. With 50 positions and a pitch of 2.54mm, it enables efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly on PCBs. Perfect for high-reliability systems, this connector excels in aerospace, defense, and industrial applications.

