EBC25DCBI-S189

Heilind Number:SULEBC25DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCBI-S189

Detailed Description

Introducing the EBC25DCBI-S189, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. With a female gender and two rows, this connector offers reliable power transmission with an amperage of 3A and voltage rating of 700VAC. Featuring a threaded mount type and through-hole termination method, installation is quick and secure. The contact material is crafted from durable phosphor bronze with gold plating, ensuring excellent conductivity. Each of the 50 hairpin contact positions guarantees precise signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in the EBC25DCBIS189 for efficient board-to-board connections in your electronic assemblies.