EBC25DCBI

Heilind Number:SULEBC25DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCBI

Detailed Description

Introducing the EBC25DCBI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is ideal for power and signal transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure on the PCB. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures excellent solderability. Measuring .61 inches in height, 9.4mm in width, and with a tail length of .18 inches, this connector is compact yet efficient. It belongs to the Board To Board PCB Connectors and Card Edge Connectors category, catering to various PCB interconnect needs. Reliable, high-performing, and versatile, the EBC25DCBI is the perfect choice for your connectivity requirements.