EBC25DCBN-S189

Heilind Number:SULEBC25DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCBN-S189

Detailed Description

Experience top-notch connectivity with our EBC25DCBNS189 PCB connector, designed for seamless integration in electronic systems. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable performance even in demanding environments. With a 2.54mm pitch and 50 positions, it allows for efficient signal transmission on two rows. The right-angle orientation and no-mounting design offer versatility in installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its hairpin contact type and thru-hole termination method guarantee secure connectivity. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Trust in the quality and durability of our EBC25DCBNS189 connector for your connectivity needs.