EBC25DCBN

Heilind Number:SULEBC25DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCBN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC25DCBN. This high-performance connector features a female gender with two rows for secure connectivity. With a contact material of durable phosphor bronze and gold plating, it ensures reliable signal transmission. The hairpin contact type and right-angle orientation provide efficient mating in tight spaces. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The termination method is through-hole with matte tin plating, suitable for PCB assembly. With a pitch of 2.54mm, it offers precise alignment. Designed for industrial environments, it has an operating temperature range of -65 to 125°C, making it ideal for a wide range of applications. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. This connector is a perfect choice for demanding electronic systems that require high reliability and performance.