EBC25DCBS-S189

Heilind Number:SULEBC25DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCBS-S189

Detailed Description

The EBC25DCBS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 50 positions, this connector ensures secure and precise connections. Its female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is reliable in harsh environments. The matte tin termination plating provides additional durability. Meeting high reliability standards, this connector is ideal for aerospace, military, and industrial applications.