EBC25DCBS

Heilind Number:SULEBC25DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCBS

Detailed Description

Introducing the EBC25DCBS, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with a voltage rating of 700 VAC, this connector ensures safe operation even in demanding environments. With a compact form factor, it is ideal for space-constrained applications. The gold-plated Hairpin contacts offer excellent conductivity, while the Matte Tin termination plating guarantees secure soldering. This female connector, with a right-angle orientation and side-hole mount type, is easy to install on PCBs. Its 50 positions and 2.54mm pitch provide ample connectivity options, making it suitable for various electronic assemblies. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, the EBC25DCBS is a versatile and reliable solution for your connectivity needs.