| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCBT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DCBT-S189 |
EBC25DCBT-S189
| Heilind Number: | SULEBC25DCBT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCBT-S189 |
| ECAD Model: |
Specifications
Detailed Description
SKU EBC25DCBT-S189 features a female board-to-board PCB connector with two rows of 50 contacts, designed for high-reliability applications. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures optimal signal transmission. Its threaded mount and right-angle orientation offer secure and space-efficient PCB connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating guarantees durability. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for use in various electronic devices, providing reliable and efficient interconnection solutions.

