EBC25DCBT

Heilind Number:SULEBC25DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCBT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCBT

Detailed Description

The EBC25DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of hairpin contacts plated in gold for optimal signal transmission, it ensures secure and low-resistance connections. The right-angle orientation and threaded mount type allow for easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its 50 positions and 2.54mm pitch provide ample connectivity options, while the matte tin termination plating ensures durability. With a compact size of 9.4mm x 15.49mm, the EBC25DCBT is ideal for space-constrained applications where reliable performance is essential.