EBC25DCCD-S189

Heilind Number:SULEBC25DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCCD-S189

Detailed Description

Introducing the EBC25DCCDS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 50 positions, offering ample connectivity for your electronic devices. With a pitch of 2.54mm (.1 in), it ensures precise and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Rated for 700VAC and 3A, this connector is suitable for high-power applications. It operates efficiently in a wide temperature range from -65 to 125°C, making it ideal for use in harsh environments. The matte tin termination plating ensures secure soldering. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves valuable space on your PCB. Trust the EBC25DCCDS189 for reliable and efficient board-to-board connections in your electronic designs.