EBC25DCCD

Heilind Number:SULEBC25DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCCD

Detailed Description

The EBC25DCCD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure connection with a 2-row layout and thru-hole termination method. It is rated for 3A and 700VAC, making it suitable for high-power systems. The gold-plated hairpin contacts ensure low contact resistance and long-term durability. With a right-angle orientation and 50 positions, it allows for efficient PCB mating. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Meeting stringent quality standards, it is perfect for aerospace, military, and industrial applications. Upgrade your connectivity with the EBC25DCCD for reliable performance in every mission-critical scenario.