| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DCCH |
EBC25DCCH
| Heilind Number: | SULEBC25DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DCCH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 50 positions, this female connector ensures seamless connectivity in electronic assemblies. With a pitch of 2.54mm and contact plating of gold, it guarantees efficient signal transmission. The phosphor bronze contact material, along with matte tin termination plating, enhances durability and conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation offer flexibility in installation. Boasting a voltage rating of 700 VAC and an amperage of 3A, the EBC25DCCH is a vital component for demanding electronic systems.

