EBC25DCCI-S189

Heilind Number:SULEBC25DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCCI-S189

Detailed Description

Introducing our EBC25DCCIS189 Board To Board PCB Connector, crafted for reliable and efficient connectivity in your electronic designs. This female connector features two rows of hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a right-angle orientation, it offers seamless integration onto your PCBs. Boasting 50 positions and a high voltage rating of 700VAC, it's perfect for high-density applications. The threaded mount type and thru-hole termination method provide secure attachment, while the matte tin termination plating guarantees long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is a versatile solution for various industries. Trust in the quality and performance of the EBC25DCCIS189 for your connectivity needs.