EBC25DCCI

Heilind Number:SULEBC25DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCCI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCCI

Detailed Description

The EBC25DCCI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a short description of PBT and phosphor bronze construction, this connector boasts a 3A amperage rating and is specifically tailored for female gender applications. Featuring two rows of contacts with a threaded mount type and thru-hole termination method, it ensures secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating make it suitable for various power and signal transmission tasks. Engineered with hairpin contact type and right-angle orientation, it offers versatility in installation. With 50 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, it ensures reliability in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination with matte tin plating enhances durability and longevity. Classified under hi-rel connectors, the EBC25DCCI is a dependable solution for demanding PCB interconnect requirements.