EBC25DCCS-S189

Heilind Number:SULEBC25DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCCS-S189

Detailed Description

Introducing the EBC25DCCS-S189, a durable and high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows of 50 hairpin contacts offers secure mating. Its side hole mount and thru-hole termination method make installation easy. Gold-plated contacts and matte tin termination provide excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Compact in size with a connector height of .61 inches and width of 9.4mm, it saves space on the PCB. Trust the EBC25DCCSS189 for rugged and dependable connectivity in your designs.