EBC25DCKD-S288

Heilind Number:SULEBC25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCKD-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the EBC25DCKD-S288 connector is designed for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated via Card Extender clearance holes, offer secure connectivity. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its Loop Bellow contact type and straddle orientation enhance signal integrity. With 50 positions and a tail length of 4.45mm, it provides ample connectivity options. The connector, with a low-profile height of 15.49mm and a width of 9.4mm, is ideal for space-constrained PCB assemblies. Finished with Matte Tin plating, it ensures durability and corrosion resistance. A perfect choice for Board-to-Board and Card Edge connections, this product, acronymed as EBC25DCKDS288, guarantees premium quality and performance.