EBC25DCKD

Heilind Number:SULEBC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCKD

Detailed Description

Introducing the EBC25DCKD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring two rows of 50 female contacts with a pitch of 2.54mm, this connector ensures secure and efficient signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The straight orientation and clearance hole mount type make installation easy and convenient. The connector has a low profile, with a height of just 15.49mm, and a compact width of 9.4mm, perfect for space-constrained designs. The termination method is through-hole, with matte tin plating for reliable solder connections. Ideal for high-reliability applications, the EBC25DCKD is a must-have component for your electronic projects.