EBC25DCKH-S288

Heilind Number:SULEBC25DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC25DCKH-S288, is a high-performance female connector designed for reliable signal transmission in electronic devices. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power delivery. Featuring two rows of 50 Loop Bellow contacts plated with gold on phosphor bronze, it guarantees low contact resistance and high durability. Its clearance hole mount type and card extender termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Terminated with matte tin, it offers excellent solderability. A perfect choice for demanding applications, this connector meets the highest industry standards for quality and performance.