EBC25DCKH

Heilind Number:SULEBC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCKH

Detailed Description

Introducing the EBC25DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 50 positions, this connector offers reliable connectivity in compact spaces. Featuring a female gender, straight orientation, and clearance hole mount type, installation is convenient and secure. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a tail length of 4.83mm and a low-profile connector height of 15.49mm, it is ideal for space-constrained designs. The termination method is through-hole with matte tin plating, guaranteeing robust solder connections. With an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. Trust the EBC25DCKH for your critical connectivity requirements.