EBC25DCKI-S288

Heilind Number:SULEBC25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCKI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC25DCKI-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 50 gold-plated contact positions. The contact material, phosphor bronze, and termination method via card extender ensure reliable and durable connectivity. With an amperage rating of 3A and a maximum voltage of 700VAC, it meets stringent electrical requirements. Its loop bellow contact type and straddle orientation offer versatile mounting options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact size, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, saves space on PCB assemblies. Certified for quality and RoHS compliant, this component is ideal for demanding industrial and commercial electronics applications.