EBC25DCKI

Heilind Number:SULEBC25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCKI

Detailed Description

Introducing the EBC25DCKI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the board. Its straight orientation, loop bellow contact type, and 2.54mm pitch make it ideal for use in electronic devices. With 50 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating flawlessly in a temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Measuring .61 inches in height and 9.4mm in width, it fits compactly on the PCB. With matte tin termination plating and compliance with high-reliability standards, the EBC25DCKI is the perfect choice for mission-critical applications.