EBC25DCKN-S288

Heilind Number:SULEBC25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCKN-S288

Detailed Description

Introducing the EBC25DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A at 700VAC, it offers superior power transmission capabilities. The female gender, 2 rows of 50 positions, and Loop Bellow contact type make it ideal for complex circuit connections. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With its card extender termination method and straddle orientation, it offers versatile connectivity options. Perfect for high-reliability applications, the EBC25DCKN-S288 is a top choice for professionals in the electronics industry.