EBC25DCKN

Heilind Number:SULEBC25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCKN

Detailed Description

Introducing the EBC25DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating and can handle up to 700VAC. With two rows of contacts featuring gold plating, it ensures reliable signal transmission. The straight orientation and loop bellow contact type make for easy and secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Featuring a termination method of thru hole with matte tin plating, it guarantees durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the EBC25DCKN sets a new standard in connectivity.