EBC25DCKS-S288

Heilind Number:SULEBC25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCKS-S288

Detailed Description

Introducing the EBC25DCKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring two rows with a total of 50 positions, this female connector ensures secure and efficient transmission. Constructed with durable PBT and phosphor bronze materials, it guarantees reliability in various operating conditions, from -65 to 125°C. With a low 2.54mm pitch and 0.1-inch tail length, it offers precise and easy installation. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Meeting high voltage standards with a 700 VAC rating, it's ideal for demanding industrial environments. The loop bellow contact type and straddle orientation further enhance its performance. Compact yet robust, this connector is a vital component for your PCB assembly needs.