EBC25DCKT

Heilind Number:SULEBC25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCKT

Detailed Description

Introducing the EBC25DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT & phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and thru-hole termination method facilitate secure installation onto PCBs. Boasting a 2-row design with 50 positions and a 2.54mm pitch, it allows for efficient signal transmission. The loop bellow contact type with gold plating guarantees low contact resistance and enhanced durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace systems. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, offers space-saving benefits. With matte tin termination plating and compliance with industry standards, the EBC25DCKT ensures high reliability in critical electronic assemblies. Upgrade your connectivity solutions with this top-of-the-line connector.