EBC25DCMD-S288

Heilind Number:SULEBC25DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCMD-S288

Detailed Description

The EBC25DCMD-S288 connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated via Card Extender method, provide secure connectivity on PCBs. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, this connector has 50 positions with Hairpin contact type, ideal for high-density layouts. Its Straddle orientation and clearance hole mount type allow for easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. The Matte Tin termination plating ensures durability and longevity. Measuring .61 inches in height and 9.4mm in width, the EBC25DCMDS288 is a reliable solution for board-to-board and card edge connections in various electronic applications.