EBC25DCMD

Heilind Number:SULEBC25DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCMD

Detailed Description

Introducing the EBC25DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and fifty positions, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The hairpin contact type and straight orientation facilitate easy and secure connections. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures durability. Ideal for use in aerospace, defense, and industrial applications, the EBC25DCMD is the perfect choice for high-reliability connectivity needs.