EBC25DCMH-S288

Heilind Number:SULEBC25DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCMH-S288

Detailed Description

Introducing the EBC25DCMHS288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with 50 positions, ensuring reliable connectivity. Constructed with durable PBT and Phosphor Bronze materials, it offers a maximum amperage of 3A and can withstand voltages up to 700VAC. The gold-plated contacts and matte tin termination ensure optimal signal transmission and longevity. With a pitch of 2.54mm and a tail length of 13.84mm, it is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straddle orientation provide secure and efficient mating. Compact in size, with a height of only 15.49mm and a width of 9.4mm, it saves space on the PCB. Trust the EBC25DCMHS288 for high-reliability connections in aerospace, military, and other hi-rel applications.