EBC25DCMH

Heilind Number:SULEBC25DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCMH

Detailed Description

The EBC25DCMH Board To Board PCB Connector offers reliable connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, it ensures longevity. Featuring a 3A amperage and 700VAC voltage, this connector is suitable for various power requirements. The female connector, with two rows and 50 positions, allows for efficient signal transmission. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure connections. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it is versatile in use. The straight orientation and hairpin contact type provide ease of installation. The connector's clearance hole mount type, along with a tail length of 14.22mm, facilitates convenient PCB integration. Designed for high reliability, it is ideal for demanding industrial applications.