EBC25DCMI-S288

Heilind Number:SULEBC25DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCMI-S288

Detailed Description

The EBC25DCMI-S288 is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers excellent durability and performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector has two rows, a threaded mount type, and a card extender termination method, ensuring secure and stable connections. Gold-plated phosphor bronze contacts with a hairpin design provide optimal conductivity, while matte tin termination plating enhances solderability. With a pitch of 2.54mm and 50 positions, it allows for high-density mounting. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Whether for aerospace, defense, or industrial applications, the EBC25DCMI-S288 is a reliable choice.