| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DCMN-S288 |
EBC25DCMN-S288
| Heilind Number: | SULEBC25DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU EBC25DCMN-S288, is a high-performance component designed for board-to-board PCB connections. Featuring two rows with a pitch of 2.54mm, it offers secure and reliable contact for 50 positions. The termination method of Card Extender and contact plating of Gold ensure optimal conductivity, while the contact material of Phosphor Bronze guarantees durability. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating, this connector meets the highest quality standards. Perfect for demanding environments, it is a crucial component for any PCB assembly project.

