EBC25DCMN

Heilind Number:SULEBC25DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCMN

Detailed Description

Introducing the EBC25DCMN Board to Board PCB Connector, a high-performance component designed for reliable and efficient electronic connections. With a gender-specific female interface and two rows of contacts, this connector ensures seamless communication between circuit boards. Featuring a contact termination method of wire wrap and contact material made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The straight orientation, hairpin contact type, and 2.54mm pitch offer precise and secure mating. With 50 positions and a tail length of 14.22mm, it accommodates complex PCB layouts with ease. Resistant to extreme temperatures ranging from -65 to 125°C, and with termination plating in matte tin, it ensures reliability in diverse environments. This connector, part of the Card Edge Connectors category, is ideal for applications in industries such as aerospace, telecommunications, and automotive. Upgrade your electronic systems with the EBC25DCMN for unparalleled connectivity.