EBC25DCMS-S288

Heilind Number:SULEBC25DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCMS-S288

Detailed Description

Introducing the EBC25DCMS-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This connector, featuring PBT and phosphor bronze construction, ensures robust connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a female gender and hairpin contact type, it offers secure mating in a straddle orientation with two rows of 50 positions. The termination method of card extender, along with gold-plated phosphor bronze contacts, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. It boasts a compact design with a connector height of 15.49mm and width of 9.4mm, making it space-efficient on the PCB. The matte tin termination plating ensures durability and long-term performance. Trust the EBC25DCMSS288 for efficient and dependable board-to-board connections in your electronic systems.