EBC25DCMS

Heilind Number:SULEBC25DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCMS

Detailed Description

The EBC25DCMS is a high-performance PCB connector designed for seamless and reliable board-to-board connections. Featuring two rows with a total of 50 positions, this female connector offers a secure fit for your electronic components. With a side hole mount type and wire wrap termination method, installation is quick and easy. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and durability, even under high voltages of up to 700 VAC. Its hairpin contact type and straight orientation optimize signal transmission efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Trust the EBC25DCMS for your connectivity needs in demanding environments.