EBC25DCMT

Heilind Number:SULEBC25DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCMT

Detailed Description

Introducing the EBC25DCMT, a high-performance female board-to-board PCB connector designed for precision electronic applications. Featuring two rows of 50 gold-plated contacts, this connector ensures reliable signal transmission with a pitch of 2.54mm. The contact material is made of durable phosphor bronze, offering excellent conductivity and longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The threaded mount type and wire wrap termination method provide secure and efficient installation. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. The matte tin termination plating further enhances its durability. Ideal for applications that demand high reliability and precision, the EBC25DCMT is a must-have component for your electronic projects.