EBC25DCSD-S288

Heilind Number:SULEBC25DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCSD-S288

Detailed Description

Introducing our EBC25DCSD-S288 PCB connector, designed for high-performance applications with its durable construction of PBT and phosphor bronze. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows and 50 positions, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 2.54mm (.1 in) and a tail length of 3.68mm (.145 in), it is suitable for various PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), makes it space-efficient. The termination plating of matte tin ensures long-lasting performance. The EBC25DCSD-S288 is part of our range of board-to-board and card edge connectors, catering to diverse industrial needs. With its high reliability and performance, it is the perfect choice for your connectivity requirements.