EBC25DCSD

Heilind Number:SULEBC25DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCSD

Detailed Description

The EBC25DCSD connector is a high-performance component designed for board-to-board and card edge connections. With a compact design featuring two rows of 25 female pins, this connector offers reliable connectivity in various electronic applications. Its rugged construction, with PBT and phosphor bronze materials and a voltage rating of 700 VAC, ensures durability and safety. The gold-plated contacts provide excellent conductivity, while the hairpin contact type and thru-hole termination method facilitate easy installation. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its versatility. Whether in industrial machinery, telecommunications systems, or aerospace technology, the EBC25DCSD connector delivers exceptional performance.