EBC25DCSH-S288

Heilind Number:SULEBC25DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCSH-S288

Detailed Description

The EBC25DCSH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability in operation. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The female connector with two rows and 50 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Overall, the EBC25DCSH-S288 is a versatile and dependable solution for board-to-board connections in electronic assemblies.