EBC25DCSH

Heilind Number:SULEBC25DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCSH

Detailed Description

Introducing the EBC25DCSH Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. This female connector features two rows with a total of 25 positions, each crafted with durable Phosphor Bronze contacts plated in Gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. The Hairpin contact type, coupled with a clearance hole mount and thru-hole termination method, guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. RoHS compliant and boasting a compact size with dimensions of 15.49mm (height) and 9.4mm (width), it offers space-saving efficiency. Trust in the EBC25DCSH for efficient and durable board-to-board connections in your electronic devices.