EBC25DCSI-S288

Heilind Number:SULEBC25DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCSI-S288

Detailed Description

Introducing the EBC25DCSI-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Boasting a 3A amperage rating and a 700VAC voltage rating, it offers robust power transmission capabilities. Its female gender, two rows of contacts, and threaded mount type make it easy to install and secure. The termination method of Card Extender, along with Gold-plated Phosphor Bronze contacts, guarantees excellent signal integrity. With a pitch of 2.54mm, it provides precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EBC25DCSI-S288 is the perfect choice for high-reliability board-to-board connections.