| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DCSI |
EBC25DCSI
| Heilind Number: | SULEBC25DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DCSI, a high-performance female PCB connector perfect for your electronic assembly needs. With 25 gold-plated hairpin contacts made of durable phosphor bronze, this connector ensures reliable power and signal transmission at amperages up to 3A and voltages of 700 VAC. Its threaded, thru-hole mount type offers secure installation on your PCB, while the 2.54mm pitch and straight orientation allow for easy mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the EBC25DCSI for top-notch performance in board-to-board connections, card edge interfaces, and more.

