EBC25DCSN-S288

Heilind Number:SULEBC25DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCSN-S288

Detailed Description

PBT & Phosphor Bronze Card Edge Connector, SKU EBC25DCSN-S288, offers high-performance connectivity for your PCB applications. Featuring a female gender with two rows of contact positions, it ensures secure and reliable connections. With a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it guarantees excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various power and signal transmission needs. Its Hairpin contact type and Straddle orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. With a compact design, measuring just .61 inches in height and 9.4mm in width, it saves valuable board space. Trust the EBC25DCSNS288 for superior board-to-board connectivity in your electronic systems.