| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DCSN |
EBC25DCSN
| Heilind Number: | SULEBC25DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DCSN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Board-to-Board Connector, EBC25DCSN, offers reliable connectivity in electronic applications. With a compact design and two rows of 25 female pins, this connector ensures secure mating. Featuring a straight orientation and hairpin contact type, it facilitates easy assembly onto PCBs. The termination method is through-hole with gold-plated phosphor bronze contacts, guaranteeing optimal signal transmission. Operating at temperatures ranging from -65 to 125°C and handling up to 700 VAC, it is suitable for various environments. With a tail length of 4.06mm, pitch of 2.54mm, and a connector height of 15.49mm, it provides versatility in installation. Matte tin termination plating enhances durability. This connector is ideal for high-density PCB applications and meets rigorous quality standards.

