EBC25DCSS-S288

Heilind Number:SULEBC25DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCSS-S288

Detailed Description

The EBC25DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows, it offers secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. The termination method is via card extender with a side hole mount type, facilitating easy installation. With a pitch of 2.54mm (.1 in) and a hairpin contact type, it allows for precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained applications. The termination plating is matte tin, ensuring corrosion resistance. This connector is part of the EBC25DCSSS288 series, meeting the highest quality standards for board-to-board connectivity.