EBC25DCSS

Heilind Number:SULEBC25DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCSS

Detailed Description

Introducing the EBC25DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows of 25 contacts, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient data transfer even in demanding industrial environments. The straight orientation and side hole mount type make installation a breeze, while the thru-hole termination method guarantees secure attachment to the PCB. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is perfect for mission-critical applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on performance. Trust in the EBC25DCSS for seamless connectivity in your next project.