EBC25DCST-S288

Heilind Number:SULEBC25DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCST-S288

Detailed Description

Introducing the EBC25DCST-S288, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and longevity. Its straddle orientation and threaded mount type make installation a breeze, while the card extender termination method simplifies maintenance. With two rows and 50 positions, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for aerospace, military, and industrial applications. Trust the EBC25DCST-S288 for superior performance in board-to-board and card edge connections.