EBC25DCST

Heilind Number:SULEBC25DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCST

Detailed Description

Introducing the EBC25DCST, a high-performance PCB connector designed for female gender applications in electronic devices. Featuring two rows with a total of 25 positions, this connector ensures efficient and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets the demands of various electronic systems. The straight orientation and threaded mount type simplify installation, while the thru-hole termination method offers secure attachment. Operating in a wide temperature range from -65 to 125°C, it is suitable for both standard and harsh environments. The matte tin termination plating enhances durability, making it ideal for hi-rel applications. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Trust the EBC25DCST for seamless board-to-board connections in your electronic designs.