EBC25DCTD

Heilind Number:SULEBC25DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DCTD

Detailed Description

Introducing the EBC25DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The female gender, two rows, and hairpin contact type offer versatile connectivity options, while the clearance hole mount and thru-hole termination method facilitate easy installation. Gold-plated contacts provide excellent conductivity and corrosion resistance, ensuring long-term performance. With 50 positions and a pitch of 2.54mm (.1 in), it offers high-density connectivity in a compact form factor. Operating temperature range of -65 to 125°C, matte tin termination plating, and compliance with industry standards make it ideal for use in various electronic devices. Trust the EBC25DCTD for seamless and reliable board-to-board connections in your applications.