EBC25DCTH-S288

Heilind Number:SULEBC25DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCTH-S288

Detailed Description

Introducing the EBC25DCTH-S288 PCB Connector, a high-performance solution for your board-to-board or card edge connectivity needs. Designed for durability and reliability, this connector features a sturdy construction with PBT and phosphor bronze materials, ensuring optimal performance even in harsh operating conditions. With a 2.54mm pitch and 50 positions, it offers seamless connectivity for your electronic components. The gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating ensures secure attachment to your PCB. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for a variety of applications. Its female gender, hairpin contact type, and straddle orientation make it easy to install and use. Trust the EBC25DCTH-S288 for efficient and dependable connections in your electronic designs.