EBC25DCTH

Heilind Number:SULEBC25DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DCTH

Detailed Description

Introducing the EBC25DCTH, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity for up to 3A of current at 700VAC. With two rows of hairpin contacts providing 50 positions on a 2.54mm pitch, it offers ample connectivity in a compact form factor. The straight orientation and thru-hole termination method make for easy integration onto PCBs, while the clearance hole mount type allows for secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its matte tin termination plating guarantees durability and longevity. Perfect for high-reliability applications, the EBC25DCTH is a versatile solution for your connectivity needs.